The XC2V2000-4BG728C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.5V. The device is packaged in a 1.27 MM PITCH, BGA-728 package with 728 terminals positioned on the bottom. It has a maximum clock frequency of 650 MHz and supports 456 inputs and 456 outputs.
Sign in to ask questions about the Xilinx XC2V2000-4BG728C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-4BG728C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 728 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B728 |
| Width | 35 |
| Length | 35 |
| Pin Count | 728 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 456 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 456 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-4BG728C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.