The XC2V2000-5BF957C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 957 pins in a 40x40mm BGA package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. This device has 624 outputs and 624 inputs, with a maximum clock frequency of 750 MHz.
Sign in to ask questions about the Xilinx XC2V2000-5BF957C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-5BF957C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 957 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 624 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-5BF957C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.