The XC2V2000-5FF896I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 896 terminals on the bottom, packaged in a 31x31mm, 1mm pitch, flip chip, FBGA-896 package. It operates within a supply voltage range of 1.425 to 1.575V and supports a maximum clock frequency of 750MHz. This device has 624 outputs and 624 inputs.
Sign in to ask questions about the Xilinx XC2V2000-5FF896I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-5FF896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 624 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-5FF896I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.