The XC2V2000-6BF957C is a Field Programmable Gate Array (FPGA) with 957 terminals in a 40 x 40 mm BGA package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 624 inputs and 624 outputs, and can operate at a maximum clock frequency of 820 MHz. The supply voltage is 1.425 to 1.575 volts. The FPGA is manufactured by Xilinx.
Sign in to ask questions about the Xilinx XC2V2000-6BF957C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-6BF957C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 957 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 624 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-6BF957C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.