The XC2V2000-6BF957I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 40 X 40 MM, 1.27 MM PITCH, MS-034BAU-1, FLIP CHIP, BGA-957 package. It operates within a supply voltage range of 1.425V to 1.575V and has a maximum clock frequency of 820 MHz. The device has 957 terminals, with 624 inputs and 624 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing and data transfer.
Sign in to ask questions about the Xilinx XC2V2000-6BF957I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-6BF957I technical specifications.
| Number of Terminals | 957 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 624 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 624 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-6BF957I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.