The XC2V2000-6BG575C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.425V to 1.575V and has a maximum operating temperature of 85°C. The device features 575 pins and is packaged in a 31 x 31 mm BGA with a 1.27 mm pitch. It has 408 inputs and 408 outputs, with a maximum clock frequency of 820 MHz.
Sign in to ask questions about the Xilinx XC2V2000-6BG575C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V2000-6BG575C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 575 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 408 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 408 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V2000-6BG575C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.