The XC2V2000-6BGG575I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 575 terminals on the bottom and is packaged in a 24x24mm BGA with 50 pins. The device operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 820MHz. It features 408 inputs and 408 outputs.
Xilinx XC2V2000-6BGG575I technical specifications.
| Number of Terminals | 575 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 408 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 408 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.