The XC2V250-5FGG456I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 456 terminals positioned on the bottom of the package, with a JEDEC package code of S-PBGA-B456. The device measures 23mm in width and length, with a 1mm pitch and is lead-free. It operates within a supply voltage range of 1.425V to 1.575V, and supports clock frequencies up to 750MHz. The FPGA has 200 inputs and 200 outputs.
Sign in to ask questions about the Xilinx XC2V250-5FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V250-5FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 200 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V250-5FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.