The XC2V250-6FG456C is a 456-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a voltage between 1.425 and 1.575 volts. The device has 200 inputs and 200 outputs, with a maximum clock frequency of 820 MHz. It is packaged in a 23 x 23 mm, 1 mm pitch, MO-034AAJ-1, FBGA-456 package type.
Sign in to ask questions about the Xilinx XC2V250-6FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V250-6FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 200 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 200 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V250-6FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.