The XC2V250-6FGG256I is a 256-terminal field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 820 MHz. The device is packaged in a 256-ball BGA with a 16x16 mm footprint. It features 172 inputs and 172 outputs. The XC2V250-6FGG256I is suitable for use in a variety of applications requiring high-speed digital logic and signal processing.
Xilinx XC2V250-6FGG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 172 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 172 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.