The XC2V3000-4BF957C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 957-pin S-PBGA-B957 package. It operates over a temperature range of 0 to 85°C and has a maximum clock frequency of 650 MHz. The device has 684 inputs and 684 outputs, and is supplied with a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA is mounted on a 40 x 40 mm BGA package with a 1.27 mm pitch.
Sign in to ask questions about the Xilinx XC2V3000-4BF957C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4BF957C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 957 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 684 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 684 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4BF957C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.