The XC2V3000-4BFG957I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 957-pin BGA with a 40x40mm footprint and 1.27mm pitch. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 650MHz. The FPGA is designed for use in a variety of applications, including digital signal processing and embedded systems.
Sign in to ask questions about the Xilinx XC2V3000-4BFG957I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4BFG957I technical specifications.
| Number of Terminals | 957 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B957 |
| Width | 40 |
| Length | 40 |
| Pin Count | 957 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 650 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4BFG957I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.