The XC2V3000-4BG728C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating frequency of 650 MHz. It has 516 inputs and 516 outputs, and operates within a supply voltage range of 1.425 to 1.575V. The device is packaged in a 728-pin S-PBGA-B728 package, measuring 35mm in width and length. It is rated for operation between 0°C and 85°C.
Sign in to ask questions about the Xilinx XC2V3000-4BG728C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4BG728C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 728 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B728 |
| Width | 35 |
| Length | 35 |
| Pin Count | 728 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 516 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 516 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4BG728C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.