The XC2V3000-4FG676C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates at a maximum clock frequency of 650 MHz and has a supply voltage range of 1.425 to 1.575V. The device is packaged in a 27x27mm FBGA with 676 pins. It is designed to operate within a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Xilinx XC2V3000-4FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 484 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.