The XC2V3000 is a Field Programmable Gate Array (FPGA) with 676 terminals, packaged in a 27 x 27 mm, 1 mm pitch FBGA-676. It operates at a supply voltage of 1.425-1.575V and has a maximum clock frequency of 650 MHz. The device features 484 inputs and 484 outputs.
Sign in to ask questions about the Xilinx XC2V3000-4FG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4FG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 484 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4FG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.