The XC2V3000-4 is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 676-pin S-PBGA-B676 package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.5V. The device has 484 inputs and 484 outputs, with a maximum clock frequency of 650 MHz. The FPGA is available in a 27 x 27 mm package with a 1 mm pitch, and is compliant with lead-free standards.
Sign in to ask questions about the Xilinx XC2V3000-4FGG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 484 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4FGG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.