The XC2V3000-4FGG676I is a 676-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 26x26mm S-PBGA-B676 package. It operates from a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The device features 484 outputs and 484 inputs, with a maximum clock frequency of 650 MHz.
Sign in to ask questions about the Xilinx XC2V3000-4FGG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-4FGG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 484 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-4FGG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.