Field Programmable Gate Array, 3584 CLBs, 3000000 Gates, 750MHz, CMOS, PBGA957, 40 X 40 MM, 1.27 MM PITCH, MS-034BAU-1, FLIP CHIP, BGA-957
Sign in to ask questions about the Xilinx XC2V3000-5BFG957I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-5BFG957I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 684 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | Yes |
| Series | Virtex®-II |
| Speed Grade | 5 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC2V3000-5BFG957I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
