The XC2V3000-5BG728C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a maximum clock frequency of 750MHz and features 516 inputs and 516 outputs. It is packaged in a 728-pin BGA with dimensions of 35mm by 35mm.
Xilinx XC2V3000-5BG728C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 728 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B728 |
| Width | 35 |
| Length | 35 |
| Pin Count | 728 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 516 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 516 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-5BG728C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.