The XC2V3000-5BG728I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 3 million gates and 516 I/Os. It operates within a temperature range of -40°C to 100°C and requires a 1.5V supply voltage. The device is packaged in a 35 x 35 mm BGA-728 package, suitable for surface mount applications. This FPGA is part of the Virtex-II series and has a speed grade of 5.
Xilinx XC2V3000-5BG728I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | No |
| Series | Virtex®-II |
| Speed Grade | 5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XC2V3000-5BG728I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.