The XC2V3000-5BGG728I is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum clock frequency of 750 MHz and features 516 inputs and 516 outputs. The device operates within a supply voltage range of 1.425 to 1.575V. The package type is BGA, with a size of 27x27mm and 728 pins.
Xilinx XC2V3000-5BGG728I technical specifications.
| Number of Terminals | 728 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B728 |
| Width | 35 |
| Length | 35 |
| Pin Count | 728 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 516 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 516 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-5BGG728I to view detailed technical specifications.
No datasheet is available for this part.