The XC2V3000-5FF1152I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 3000000 gates and 720 I/Os. It operates at a supply voltage of 1.5V and is packaged in a Flip Chip Ball Grid Array (FCBGA) with a 35x35mm footprint. The device is designed to operate over a temperature range of -40°C to 100°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Xilinx XC2V3000-5FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-5FF1152I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 720 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | No |
| Series | Virtex®-II |
| Speed Grade | 5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XC2V3000-5FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.