Field Programmable Gate Array, 3584 CLBs, 3000000 Gates, 750MHz, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FLIP CHIP, FBGA-1152
Sign in to ask questions about the Xilinx XC2V3000-5FFG1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-5FFG1152C technical specifications.
| JEDEC Package Code | S-PBGA-B1152 |
| Pin Count | 1152 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V3000-5FFG1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.