The XC2V3000-5FFG1152I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FLIP CHIP, FBGA-1152 package. It operates over a temperature range of -40°C to 100°C and is supplied at 1.5V. This device features 3,000,000 gates, 720 I/Os, and 3,584 logic blocks. It is not radiation hardened and is compliant with RoHS regulations.
Xilinx XC2V3000-5FFG1152I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 720 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | Yes |
| Series | Virtex®-II |
| Speed Grade | 5 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC2V3000-5FFG1152I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.