
The XC2V3000-5FG676I is a high-density field programmable gate array (FPGA) from Xilinx. It features 3000000 gates, 484 I/Os, and operates at a supply voltage of 1.5V. The device is packaged in a BGA with a 27x27mm footprint and 1mm pitch. It is rated for operation over the -40°C to 100°C temperature range.
Sign in to ask questions about the Xilinx XC2V3000-5FG676I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-5FG676I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 484 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | No |
| Series | Virtex®-II |
| Speed Grade | 5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Xilinx XC2V3000-5FG676I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
