Sign in to ask questions about the Xilinx XC2V3000-6FFG1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V3000-6FFG1152C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 720 |
| Number of Logic Blocks (LABs) | 3584 |
| Number of Registers | 28672 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1769472b |
| RoHS Compliant | Yes |
| Series | Virtex®-II |
| Speed Grade | 6 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC2V3000-6FFG1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
