The XC2V40-4FG256C is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 256 terminals and is packaged in a 17 x 17 mm, 1 mm pitch, MO-034AAF-1, FBGA-256 package. It operates on a supply voltage of 1.425V to 1.575V and has a maximum clock frequency of 650 MHz.
Sign in to ask questions about the Xilinx XC2V40-4FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V40-4FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 88 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 88 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V40-4FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.