The XC2V40-4FG256I is a 256-terminal field-programmable gate array from Xilinx, packaged in a 17 x 17 mm, 1 mm pitch, MO-034AAF-1, FBGA-256 package. It operates at a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 650 MHz. The device has 88 inputs and 88 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Sign in to ask questions about the Xilinx XC2V40-4FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V40-4FG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 88 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 88 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V40-4FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.