The XC2V40-4FGG256C is a 256-pin field programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 88 inputs and 88 outputs, and can handle a maximum clock frequency of 650 MHz. It is supplied with a nominal voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The FPGA is packaged in a 17 x 17 mm, 1 mm pitch, lead-free MO-034AAF-1 FBGA-256 package.
Sign in to ask questions about the Xilinx XC2V40-4FGG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V40-4FGG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 88 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 88 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V40-4FGG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.