The XC2V40-5CS144I is a 144-pin field-programmable gate array from Xilinx, packaged in a 12x12mm CSP-144 with a 0.80mm pitch. It operates within a supply voltage range of 1.425 to 1.575V and can achieve clock frequencies of up to 750MHz. This device features 88 inputs and 88 outputs, making it suitable for various digital signal processing applications.
Sign in to ask questions about the Xilinx XC2V40-5CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V40-5CS144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 88 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 88 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V40-5CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.