The XC2V40-5FGG256C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 256 terminals, with a pin count of 256, and is packaged in a 17 x 17 mm, 1 mm pitch, lead-free, MO-034AAF-1, FBGA-256 package. The FPGA has 88 inputs and 88 outputs, and can operate at a maximum clock frequency of 750 MHz. It requires a supply voltage of 1.425 to 1.575 volts.
Sign in to ask questions about the Xilinx XC2V40-5FGG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V40-5FGG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 88 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 88 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V40-5FGG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.