The XC2V40-6CS144C is a Field-Programmable Gate Array (FPGA) from Xilinx, packaged in a 12 x 12 mm CSP-144 package with a 0.80 mm pitch. It has 144 terminals, with 88 inputs and 88 outputs, and operates at a supply voltage of 1.425 to 1.575 V. The device is rated for a maximum clock frequency of 820 MHz and has a temperature range of 0 to 85°C.
Sign in to ask questions about the Xilinx XC2V40-6CS144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V40-6CS144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 88 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 88 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V40-6CS144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.