Field Programmable Gate Array, 5760 CLBs, 4000000 Gates, 750MHz, 51840-Cell, CMOS, PBGA1517, 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FLIP CHIP, FBGA-1517
Sign in to ask questions about the Xilinx XC2V4000-5FF1517C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V4000-5FF1517C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 912 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 912 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V4000-5FF1517C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.