The XC2V4000-5FF1517I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 1517 terminals positioned on the bottom, with a JEDEC package code of S-PBGA-B1517. The device measures 40mm in width and length, with a pin count of 1517. It operates within a supply voltage range of 1.425 to 1.575V. The FPGA has 912 outputs and 912 inputs, with a maximum clock frequency of 750MHz. It is packaged in a 40x40mm, 1mm pitch, flip chip, FBGA-1517 package type.
Xilinx XC2V4000-5FF1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 912 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 912 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.