The XC2V4000-6FF1152I is a Field Programmable Gate Array from Xilinx, featuring a supply voltage range of 1.425V to 1.575V and a maximum clock frequency of 820 MHz. This device has 1152 terminals, with 824 inputs and 824 outputs, and is packaged in a 35 x 35 mm flip chip FBGA with a 1 mm pitch. The XC2V4000-6FF1152I is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Sign in to ask questions about the Xilinx XC2V4000-6FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V4000-6FF1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 824 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V4000-6FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.