The XC2V500-5FG256C is a 256-pin field-programmable gate array from Xilinx with a supply voltage range of 1.425 to 1.575V and a maximum clock frequency of 750MHz. It is packaged in a 17x17mm FBGA with a 1mm pitch. The device operates over a temperature range of 0 to 85 degrees Celsius. It has 172 inputs and 172 outputs, and is suitable for use in a variety of applications.
Sign in to ask questions about the Xilinx XC2V500-5FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V500-5FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 172 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V500-5FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.