The XC2V500-5FGG456I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 23 x 23 mm, 1 mm pitch, lead-free, MO-034AAJ-1, FBGA-456 package. It operates over a supply voltage range of 1.425V to 1.575V, with a nominal supply voltage of 1.5V. The device features 264 inputs and 264 outputs, with a maximum clock frequency of 750 MHz. The FPGA is suitable for a variety of applications, including digital signal processing and system-on-chip designs.
Sign in to ask questions about the Xilinx XC2V500-5FGG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V500-5FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 264 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 264 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V500-5FGG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.