The XC2V500-6FG456C is a Field Programmable Gate Array (FPGA) with 456 terminals, packaged in a 23 x 23 mm S-PBGA-B456 package. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.5V. The device has 264 inputs and 264 outputs, with a maximum clock frequency of 820 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC2V500-6FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 264 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 264 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V500-6FG456C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.