The XC2V500-6FGG456I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 456 terminals positioned on the bottom. It operates within a supply voltage range of 1.425 to 1.575V, with a maximum clock frequency of 820 MHz. The device measures 23mm in width and length, and is packaged in a 456-pin S-PBGA-B456 ball grid array. It has 264 outputs and 264 inputs, making it suitable for high-performance applications.
Xilinx XC2V500-6FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 264 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 264 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.