The XC2V6000-4FF1517C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1517 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 650 MHz. The device is packaged in a 40x40mm flip chip FBGA-1517 package with a 1mm pitch. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XC2V6000-4FF1517C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V6000-4FF1517C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1104 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 1104 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V6000-4FF1517C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.