The XC2V6000-4FFG1152I is a 1152-pin field programmable gate array (FPGA) from Xilinx. It has a nominal supply voltage of 1.5V, with a minimum and maximum supply voltage of 1.425V and 1.575V, respectively. The device is packaged in a 35 x 35mm flip chip ball grid array (FBGA) with a 1mm pitch, conforming to the MS-034AAR-1 standard. It has 824 inputs and 824 outputs, with a maximum clock frequency of 650 MHz.
Sign in to ask questions about the Xilinx XC2V6000-4FFG1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V6000-4FFG1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 824 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V6000-4FFG1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.