The XC2V6000-5FF1517I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1104 inputs and 1104 outputs. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 750MHz. The device is packaged in a 40x40mm Flip Chip Ball Grid Array (FBGA) with 1517 pins, mounted on the bottom.
Sign in to ask questions about the Xilinx XC2V6000-5FF1517I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V6000-5FF1517I technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 1104 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 1104 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V6000-5FF1517I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.