The XC2V6000-6FF1152C is a Field Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 35x35mm, 1mm pitch, MS-034AAR-1, flip chip, FBGA-1152 package. It operates on a nominal supply voltage of 1.5V, with a minimum supply voltage of 1.425V and a maximum supply voltage of 1.575V. The FPGA has 824 outputs and 824 inputs, with a maximum clock frequency of 820 MHz.
Sign in to ask questions about the Xilinx XC2V6000-6FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V6000-6FF1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 824 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V6000-6FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.