The XC2V80-4CSG144I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 144 terminals positioned on the bottom. It operates within a supply voltage range of 1.425 to 1.575V and supports clock frequencies up to 650MHz. The device has 92 outputs and 92 inputs, making it suitable for various applications. The FPGA is packaged in a 12 x 12 mm, 0.80 mm pitch, lead-free MO-216BAG-2 CSP-144 package.
Sign in to ask questions about the Xilinx XC2V80-4CSG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V80-4CSG144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V80-4CSG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.