The XC2V80-4FG256C is a 256-pin field-programmable gate array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 256 terminals and is packaged in a 17 x 17 mm S-PBGA-B256 package with a 1 mm pitch. The FPGA operates from a supply voltage of 1.425 to 1.575 volts and has a maximum clock frequency of 650 MHz. It has 120 inputs and 120 outputs.
Sign in to ask questions about the Xilinx XC2V80-4FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V80-4FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V80-4FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.