The XC2V80-5CSG144C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 144 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B144. The device operates within a supply voltage range of 1.425 to 1.575 volts. It features 92 outputs and 92 inputs, with a maximum clock frequency of 750 MHz. The XC2V80-5CSG144C is packaged in a 12 x 12 mm, 0.80 mm pitch, lead-free MO-216BAG-2 CSP-144 package.
Sign in to ask questions about the Xilinx XC2V80-5CSG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V80-5CSG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V80-5CSG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.