The XC2V80-6FG256I is a 256-terminal field-programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and features a maximum clock frequency of 820 MHz. The device is packaged in a 17 x 17 mm flip-ball grid array (FBGA) with a 1 mm pitch. It has 120 outputs and 120 inputs, making it suitable for a variety of applications.
Sign in to ask questions about the Xilinx XC2V80-6FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V80-6FG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 120 |
| Clock Frequency-Max | 820 |
| Number of Inputs | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V80-6FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.