The XC2V8000-4FF1152C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1152 terminals and a 35x35mm flip chip FBGA-1152 package. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.425 to 1.575V. The device has 824 inputs and 824 outputs, with a maximum clock frequency of 650 MHz.
Sign in to ask questions about the Xilinx XC2V8000-4FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V8000-4FF1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 824 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V8000-4FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.