The XC2V8000-4FF1152I is a 1152-pin field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 650 MHz. The device is packaged in a 35 x 35 mm flip chip ball grid array (FBGA-1152) with a 1 mm pitch. The XC2V8000-4FF1152I is designed for use in high-performance applications requiring complex digital logic and signal processing.
Sign in to ask questions about the Xilinx XC2V8000-4FF1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V8000-4FF1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 824 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V8000-4FF1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.