The XC2V8000-5FF1152C is a Field Programmable Gate Array (FPGA) with 1152 terminals and a 35x35mm FBGA-1152 package. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 1.425 and 1.575 volts. The device features 824 outputs and 824 inputs, with a maximum clock frequency of 750 MHz.
Sign in to ask questions about the Xilinx XC2V8000-5FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2V8000-5FF1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 824 |
| Clock Frequency-Max | 750 |
| Number of Inputs | 824 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2V8000-5FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.